Part Details for LT1764AMPQ#TRPBF by Analog Devices Inc
Results Overview of LT1764AMPQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AMPQ#TRPBF Information
LT1764AMPQ#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AMPQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1764AMPQ#TRPBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A DDPAK-5 Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6875 | Buy Now |
DISTI #
584-LT1764AMPQ#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 0 |
|
$14.6800 | Order Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Min Qty: 750 Package Multiple: 750 | 2250 |
|
$11.7500 / $24.2200 | Buy Now |
DISTI #
LT1764AMPQTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$15.1700 / $16.2000 | Buy Now |
Part Details for LT1764AMPQ#TRPBF
LT1764AMPQ#TRPBF CAD Models
LT1764AMPQ#TRPBF Part Data Attributes
|
LT1764AMPQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AMPQ#TRPBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1764AMPQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1764AMPQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AMPQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1764AMPQ#TRPBF | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -55°C to 125°C | LT1764AMPQ#TRPBF vs LT1764AMPQ#TRPBF |
LT1764AMPQ#TR | Analog Devices Inc | Check for Price | 3A, Fast Transient Response, Low Noise, LDO Regulators | LT1764AMPQ#TRPBF vs LT1764AMPQ#TR |
LT1764AMPQ#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1764AMPQ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid using capacitors with high ESR. Additionally, ensure that the input voltage is within the recommended range and that the device is operated within its specified temperature range.
-
The LT1764AMPQ can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and it's recommended to derate the output current accordingly.
-
Yes, the LT1764AMPQ is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is suitable for use in harsh environments.
-
The power dissipation of the LT1764AMPQ can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.