Part Details for LT1764AMPQ#TR by Analog Devices Inc
Results Overview of LT1764AMPQ#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AMPQ#TR Information
LT1764AMPQ#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AMPQ#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1411 |
|
RFQ |
Part Details for LT1764AMPQ#TR
LT1764AMPQ#TR CAD Models
LT1764AMPQ#TR Part Data Attributes
|
LT1764AMPQ#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AMPQ#TR
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-263, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Dropout Voltage1-Max | 0.66 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1764AMPQ#TR
This table gives cross-reference parts and alternative options found for LT1764AMPQ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AMPQ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1764AMPQ#TRPBF | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -55°C to 125°C | LT1764AMPQ#TR vs LT1764AMPQ#TRPBF |
LT1764AMPQ#TRPBF | Analog Devices Inc | Check for Price | 3A, Fast Transient Response, Low Noise, LDO Regulators | LT1764AMPQ#TR vs LT1764AMPQ#TRPBF |
LT1764AMPQ#TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1764AMPQ#TR is -40°C to 125°C.
-
Yes, the LT1764AMPQ#TR is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
The typical dropout voltage for the LT1764AMPQ#TR is 300mV at an output current of 3A.
-
Yes, the LT1764AMPQ#TR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended input capacitor value for the LT1764AMPQ#TR is 10uF to 22uF, with a voltage rating of at least 10V.