Part Details for LT1764AMPQ#PBF by Analog Devices Inc
Results Overview of LT1764AMPQ#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AMPQ#PBF Information
LT1764AMPQ#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AMPQ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8288
|
Newark | Ldo, Adj, 3A, To-263-5, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1764AMPQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.4700 / $21.6300 | Buy Now |
DISTI #
505-LT1764AMPQ#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A DDPAK-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
393 In Stock |
|
$14.6876 / $24.2200 | Buy Now |
DISTI #
584-LT1764AMPQ#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 12 |
|
$15.3100 / $21.6300 | Buy Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Package Multiple: 50 | 89 |
|
$11.7500 / $24.2200 | Buy Now |
|
Rochester Electronics | LT1764A - 3 AMP, FastTRANSIENT RESPONSE, Low Noise, LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$12.3700 / $15.4600 | Buy Now |
DISTI #
LT1764AMPQPBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷21V, 3A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$19.0000 / $26.6000 | RFQ |
DISTI #
LT1764AMPQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 42 |
|
$15.1700 / $18.7300 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 3A 5DDPAK | 388 |
|
$26.4952 / $39.7428 | Buy Now |
Part Details for LT1764AMPQ#PBF
LT1764AMPQ#PBF CAD Models
LT1764AMPQ#PBF Part Data Attributes
|
LT1764AMPQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764AMPQ#PBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1764AMPQ#PBF
This table gives cross-reference parts and alternative options found for LT1764AMPQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AMPQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1764AMPQ#PBF | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -55°C to 125°C | LT1764AMPQ#PBF vs LT1764AMPQ#PBF |
LT1764AMPQ | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -55°C to 125°C | LT1764AMPQ#PBF vs LT1764AMPQ |
LT1764AMPQ#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1764AMPQ#PBF is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The maximum input voltage that the LT1764AMPQ#PBF can handle is 15V.
-
The output voltage of the LT1764AMPQ#PBF can be calculated using the formula: Vout = (R1/R2) * (1.25V), where R1 and R2 are the resistors used in the feedback network.
-
The quiescent current of the LT1764AMPQ#PBF is typically around 5mA.