Part Details for LT1764AEFE#TRPBF by Linear Technology
Results Overview of LT1764AEFE#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AEFE#TRPBF Information
LT1764AEFE#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AEFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Vyrian | Regulators | 1534 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR POS ADJ 3A 16TSSOP | 5630 |
|
$6.1600 / $7.9566 | Buy Now |
Part Details for LT1764AEFE#TRPBF
LT1764AEFE#TRPBF CAD Models
LT1764AEFE#TRPBF Part Data Attributes
|
LT1764AEFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1764AEFE#TRPBF
Linear Technology
LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.66 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1764AEFE#TRPBF
This table gives cross-reference parts and alternative options found for LT1764AEFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AEFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1764AEFE#TRPBF | Analog Devices Inc | $5.5283 | 3A, Fast Transient Response, Low Noise, LDO Regulators | LT1764AEFE#TRPBF vs LT1764AEFE#TRPBF |
LT1764AEFE#TR | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1764AEFE#TRPBF vs LT1764AEFE#TR |
LT1764AEFE#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PDSO16 | LT1764AEFE#TRPBF vs LT1764AEFE#TR |
LT1764AEFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1764AEFE can handle is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The minimum input voltage required for the LT1764AEFE to operate is 3.6V, but it's recommended to keep it above 4V for reliable operation.
-
The LT1764AEFE is rated for operation up to 125°C, but it's recommended to derate the output current at high temperatures to prevent overheating.
-
The output voltage of the LT1764AEFE can be calculated using the formula: Vout = 1.25 * (1 + R2/R1), where R1 and R2 are the resistors used in the feedback network.