Part Details for LT1763MPS8 by Linear Technology
Results Overview of LT1763MPS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763MPS8 Information
LT1763MPS8 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763MPS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 343 |
|
RFQ | |
|
Win Source Electronics | 500mA, Low Noise, LDO Micropower Regulators | 2000 |
|
$8.7588 / $13.1381 | Buy Now |
Part Details for LT1763MPS8
LT1763MPS8 CAD Models
LT1763MPS8 Part Data Attributes
|
LT1763MPS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763MPS8
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LT1763MPS8
This table gives cross-reference parts and alternative options found for LT1763MPS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763MPS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763MPS8#PBF | Analog Devices Inc | $11.9520 | 500mA, Low Noise, LDO Micropower Regulators | LT1763MPS8 vs LT1763MPS8#PBF |
LT1763MPS8 | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763MPS8 vs LT1763MPS8 |
LT1763MPS8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763MPS8 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The minimum input voltage required for the LT1763MPS8 to operate is 3.6V, but it's recommended to keep it above 4V for reliable startup and operation.
-
The LT1763MPS8 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the LT1763MPS8 can be calculated using the formula: VOUT = 1.22V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.