Part Details for LT1763IS8-5#PBF by Linear Technology
Results Overview of LT1763IS8-5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763IS8-5#PBF Information
LT1763IS8-5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763IS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1763 - 500 mA, LOW NOISE, LDO MICROPOWER REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.3000 / $4.1200 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.5A 8SOIC | 6844 |
|
$3.5641 / $4.6035 | Buy Now |
Part Details for LT1763IS8-5#PBF
LT1763IS8-5#PBF CAD Models
LT1763IS8-5#PBF Part Data Attributes
|
LT1763IS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763IS8-5#PBF
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.899 mm |
Alternate Parts for LT1763IS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1763IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO8 | LT1763IS8-5#PBF vs LT1763CS8-5 |
LT1763IS8-5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763IS8-5#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within its recommended operating conditions.
-
The maximum output current that the LT1763IS8-5#PBF can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
The output voltage of the LT1763IS8-5#PBF can be calculated using the formula: VOUT = (R1/R2) * (1 + R3/R4) * VIN, where R1, R2, R3, and R4 are the resistors used in the feedback network, and VIN is the input voltage.
-
The thermal shutdown temperature of the LT1763IS8-5#PBF is typically around 150°C, but it's recommended to operate the device within its recommended operating temperature range of -40°C to 125°C for optimal performance and reliability.