Part Details for LT1763IDE-1.8#PBF by Linear Technology
Results Overview of LT1763IDE-1.8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763IDE-1.8#PBF Information
LT1763IDE-1.8#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763IDE-1.8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 446 |
|
RFQ |
Part Details for LT1763IDE-1.8#PBF
LT1763IDE-1.8#PBF CAD Models
LT1763IDE-1.8#PBF Part Data Attributes
|
LT1763IDE-1.8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763IDE-1.8#PBF
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for LT1763IDE-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1763IDE-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IDE-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763IDE-1.8#PBF | Analog Devices Inc | $4.9112 | 500mA, Low Noise, LDO Micropower Regulators | LT1763IDE-1.8#PBF vs LT1763IDE-1.8#PBF |
LT1763IDE-1.8 | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO12, 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WGED, DFN-12, Fixed Positive Single Output LDO Regulator | LT1763IDE-1.8#PBF vs LT1763IDE-1.8 |
LT1763IDE-1.8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LT1763IDE-1.8 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 1.8V ± 2%. Also, ensure that the input voltage is within the recommended range and the device is operated within the specified temperature range.
-
The maximum output current of the LT1763IDE-1.8 is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce noise and ripple, use a low-ESR output capacitor, keep the input voltage as clean as possible, and use a noise-reducing capacitor (e.g., 10nF) between the VIN and GND pins.
-
The thermal shutdown temperature of the LT1763IDE-1.8 is 150°C. The device will shut down if the junction temperature exceeds this value.