Part Details for LT1763CS8-3.3 by Analog Devices Inc
Results Overview of LT1763CS8-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-3.3 Information
LT1763CS8-3.3 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1763CS8-3.3
LT1763CS8-3.3 CAD Models
LT1763CS8-3.3 Part Data Attributes
|
LT1763CS8-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.9 mm |
Alternate Parts for LT1763CS8-3.3
This table gives cross-reference parts and alternative options found for LT1763CS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-3.3#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-3.3 vs LT1763CS8-3.3#TRPBF |
LT1763CS8-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the output voltage is stable and accurate, make sure to use a high-quality output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value (e.g., 10uF). Also, ensure the input voltage is stable and within the recommended range.
-
The minimum input voltage required for the LT1763CS8-3.3 to operate is 3.6V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1763CS8-3.3 is rated for operation up to 125°C, but it's recommended to derate the output current and ensure good thermal management to prevent overheating.
-
To reduce the noise and ripple on the output voltage, use a high-quality output capacitor with a low ESR, add a noise-reducing capacitor (e.g., 10nF) in parallel with the output capacitor, and ensure good PCB layout and grounding practices.