Part Details for LT1763CS8-1.8 by Analog Devices Inc
Results Overview of LT1763CS8-1.8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-1.8 Information
LT1763CS8-1.8 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18719143
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1927 | Americas - 975 |
|
$13.8200 / $42.5000 | Buy Now |
DISTI #
35539514
|
Verical | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1927 | Americas - 900 |
|
$13.8200 / $18.4200 | Buy Now |
Part Details for LT1763CS8-1.8
LT1763CS8-1.8 CAD Models
LT1763CS8-1.8 Part Data Attributes
|
LT1763CS8-1.8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-1.8
Analog Devices Inc
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for LT1763CS8-1.8
This table gives cross-reference parts and alternative options found for LT1763CS8-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-1.8#TRPBF | Analog Devices Inc | $3.8162 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-1.8 vs LT1763CS8-1.8#TRPBF |
LT1763IS8-1.8 | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-1.8 vs LT1763IS8-1.8 |
LT1763CS8-1.8#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-1.8 vs LT1763CS8-1.8#TRPBF |
LT1763IS8-1.8#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-1.8 vs LT1763IS8-1.8#TRPBF |
LT1763IS8-1.8#TR | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-1.8 vs LT1763IS8-1.8#TR |
LT1763CS8-1.8#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-1.8 vs LT1763CS8-1.8#PBF |
LT1763IS8-1.8#TRPBF | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-1.8 vs LT1763IS8-1.8#TRPBF |
LT1763CS8-1.8#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO8 | LT1763CS8-1.8 vs LT1763CS8-1.8#TR |
LT1763CS8-1.8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-1.8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and keep the input and output capacitors close to the device.
-
The LT1763CS8-1.8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the LT1763CS8-1.8 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
The LT1763CS8-1.8 is designed for low-to-moderate current applications (up to 3A). For high-current applications, consider using a different device or paralleling multiple LT1763CS8-1.8 devices.