-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-1.8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8262
|
Newark | Ldo, Fixed, 1.8V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1763CS8-1.8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$3.8600 / $8.0800 | Buy Now |
DISTI #
505-LT1763CS8-1.8#PBF-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
602 In Stock |
|
$3.5500 / $8.2800 | Buy Now |
DISTI #
584-LT1763CS8-1.8PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 649 |
|
$3.6800 / $6.7100 | Buy Now |
DISTI #
V36:1790_06419300
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2348 | Americas - 9 |
|
$3.4710 / $4.0270 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Package Multiple: 100 | 121 |
|
$2.8400 / $8.2800 | Buy Now |
DISTI #
LT1763CS8-1.8PBF
|
TME | IC: voltage regulator, LDO,fixed, 1755÷1845mV, 0.5A, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.3500 / $5.0200 | RFQ |
DISTI #
LT1763CS8-1.8PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763CS8-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-1.8#PBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1763CS8-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8-1.8#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-1.8#PBF vs LT1763CS8-1.8#TRPBF |
LT1763IS8-1.8#TR | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-1.8#PBF vs LT1763IS8-1.8#TR |
LT1763IS8-1.8#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8-1.8#PBF vs LT1763IS8-1.8#TRPBF |
LT1763CS8-1.8 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO8 | LT1763CS8-1.8#PBF vs LT1763CS8-1.8 |
LT1763CS8-1.8#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO8 | LT1763CS8-1.8#PBF vs LT1763CS8-1.8#TR |
LT1763CS8-1.8#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-1.8#PBF vs LT1763CS8-1.8#PBF |
LT1763IS8-1.8#TRPBF | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-1.8#PBF vs LT1763IS8-1.8#TRPBF |
LT1763IS8-1.8 | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-1.8#PBF vs LT1763IS8-1.8 |
LT1763CS8-1.8#TR | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-1.8#PBF vs LT1763CS8-1.8#TR |
The maximum input voltage that can be applied to the LT1763CS8-1.8 is 15V, but it's recommended to operate within the specified input voltage range of 2.5V to 12V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The maximum output current that the LT1763CS8-1.8 can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor in parallel with the output capacitor, and ensure good PCB layout practices, such as separating the input and output circuits and using a solid ground plane.
The LT1763CS8-1.8 is rated for operation from -40°C to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. It's also essential to follow proper thermal management practices, such as providing adequate heat sinking and airflow.