Part Details for LT1762EMS8-2.5#TRPBF by Analog Devices Inc
Results Overview of LT1762EMS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1762EMS8-2.5#TRPBF Information
LT1762EMS8-2.5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1762EMS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1762EMS8-2.5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1222 In Stock |
|
$2.0375 / $5.5200 | Buy Now |
DISTI #
584-1762EMS8-2.5TPF
|
Mouser Electronics | LDO Voltage Regulators 150mA, L N, LDO uP Regs RoHS: Compliant | 2012 |
|
$2.0900 / $4.0700 | Buy Now |
|
Analog Devices Inc | 150mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 2500 | 5245 |
|
$1.6300 / $5.5200 | Buy Now |
DISTI #
LT1762EMS82.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1000 / $2.1800 | Buy Now |
Part Details for LT1762EMS8-2.5#TRPBF
LT1762EMS8-2.5#TRPBF CAD Models
LT1762EMS8-2.5#TRPBF Part Data Attributes
|
LT1762EMS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1762EMS8-2.5#TRPBF
Analog Devices Inc
150mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.6% | |
Width | 3 mm |
Alternate Parts for LT1762EMS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1762EMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1762EMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1762EMS8-2.5#TRPBF | Linear Technology | Check for Price | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1762EMS8-2.5#TRPBF vs LT1762EMS8-2.5#TRPBF |
LT1762EMS8-2.5#TR | Linear Technology | Check for Price | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1762EMS8-2.5#TRPBF vs LT1762EMS8-2.5#TR |
LT1762EMS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1762EMS8-2.5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, make sure to follow the recommended compensation network and output capacitor values, and keep the output voltage within the specified range. Additionally, avoid using capacitors with high ESR values and ensure that the input voltage is within the specified range.
-
The LT1762EMS8-2.5 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's recommended to use thermal management techniques such as heat sinks or thermal pads to keep the junction temperature within the specified range.
-
Yes, the LT1762EMS8-2.5 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is available in a variety of grades, including the automotive-grade 'MP' grade.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for troubleshooting guides and contact Analog Devices' technical support if necessary.