Part Details for LT1761MPS5-5#TRMPBF by Analog Devices Inc
Results Overview of LT1761MPS5-5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761MPS5-5#TRMPBF Information
LT1761MPS5-5#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761MPS5-5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4917
|
Newark | Ldo, Fixed, 5V, 0.1A, Tsot-23, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23Rohs Compliant: Yes |Analog Devices LT1761MPS5-5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 97 |
|
$3.0600 / $4.6000 | Buy Now |
DISTI #
LT1761MPS5-5#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
807 In Stock |
|
$3.0625 / $7.4300 | Buy Now |
DISTI #
584-1761MPS5-5TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 RoHS: Compliant | 0 |
|
$3.1600 / $5.8800 | Order Now |
DISTI #
V72:2272_06419210
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 185 |
|
$3.1420 / $5.8090 | Buy Now |
DISTI #
E22:3490_02409573
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 27 |
|
$2.9080 / $4.1530 | Buy Now |
|
Analog Devices Inc | 100mA, L N, LDO uP Regs in TSO Package Multiple: 500 | 2662 |
|
$2.4500 / $7.4300 | Buy Now |
DISTI #
35213233
|
Verical | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$3.0818 | Buy Now |
DISTI #
LT1761MPS55TRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$3.1600 / $3.3800 | Buy Now |
Part Details for LT1761MPS5-5#TRMPBF
LT1761MPS5-5#TRMPBF CAD Models
LT1761MPS5-5#TRMPBF Part Data Attributes
|
LT1761MPS5-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761MPS5-5#TRMPBF
Analog Devices Inc
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for LT1761MPS5-5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1761MPS5-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761MPS5-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761ES5-5#TRPBF | Analog Devices Inc | $2.1662 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761MPS5-5#TRMPBF vs LT1761ES5-5#TRPBF |
LT1761MPS5-5#TR | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761MPS5-5#TRMPBF vs LT1761MPS5-5#TR |
LT1761ES5-5#TRPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761MPS5-5#TRMPBF vs LT1761ES5-5#TRPBF |
LT1761ES5-5#TRM | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761MPS5-5#TRMPBF vs LT1761ES5-5#TRM |
LT1761IS5-5#TRPBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761MPS5-5#TRMPBF vs LT1761IS5-5#TRPBF |
LT1761CS5-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LT1761MPS5-5#TRMPBF vs LT1761CS5-5 |
LT1761MPS5-5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1761 can deliver is 5A, but it's recommended to keep it below 3A for optimal performance and reliability.
-
To reduce noise and ripple, it's recommended to use a low-ESR output capacitor, and to add a 10nF ceramic capacitor in parallel with the output capacitor. Additionally, the input voltage should be well-regulated and filtered.
-
The thermal shutdown temperature of the LT1761 is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.