Part Details for LT1761IS5-3.3 by Linear Technology
Results Overview of LT1761IS5-3.3 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761IS5-3.3 Information
LT1761IS5-3.3 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761IS5-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | 10520 |
|
$1.7569 / $2.2693 | Buy Now |
Part Details for LT1761IS5-3.3
LT1761IS5-3.3 CAD Models
LT1761IS5-3.3 Part Data Attributes
|
LT1761IS5-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761IS5-3.3
Linear Technology
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
Alternate Parts for LT1761IS5-3.3
This table gives cross-reference parts and alternative options found for LT1761IS5-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761IS5-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-3.3#TRPBF | Analog Devices Inc | $2.7951 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761IS5-3.3 vs LT1761IS5-3.3#TRPBF |
LT1761IS5-3.3#TRPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761IS5-3.3 vs LT1761IS5-3.3#TRPBF |
LT1761ES5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3 vs LT1761ES5-3.3#TRM |
LT1761MPS5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3 vs LT1761MPS5-3.3#TRM |
LT1761IS5-3.3#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761IS5-3.3 vs LT1761IS5-3.3#PBF |
LT1761IS5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3 vs LT1761IS5-3.3#TRM |
LT1761IS5-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761IS5-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 2.5V to 5.5V. Also, avoid using ceramic capacitors with high ESR values.
-
The maximum output current that the LT1761IS5-3.3 can deliver is 1.5A, but it's recommended to keep it below 1A for optimal performance and to prevent overheating.
-
To reduce the noise and ripple in the output voltage, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Also, keep the input voltage as clean as possible and use a low-noise input capacitor.
-
The thermal shutdown temperature of the LT1761IS5-3.3 is typically around 150°C, but it can vary depending on the specific device and operating conditions.