Part Details for LT1761IS5-3.3#TRMPBF by Linear Technology
Results Overview of LT1761IS5-3.3#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761IS5-3.3#TRMPBF Information
LT1761IS5-3.3#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761IS5-3.3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 3.3V 0.1A TSOT23-5 | 7002 |
|
$1.7569 / $2.2693 | Buy Now |
Part Details for LT1761IS5-3.3#TRMPBF
LT1761IS5-3.3#TRMPBF CAD Models
LT1761IS5-3.3#TRMPBF Part Data Attributes
|
LT1761IS5-3.3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761IS5-3.3#TRMPBF
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
Alternate Parts for LT1761IS5-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LT1761IS5-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761IS5-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3#TRMPBF vs LT1761IS5-3.3#TRM |
LT1761ES5-3.3#TRM | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761IS5-3.3#TRMPBF vs LT1761ES5-3.3#TRM |
LT1761ES5-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3#TRMPBF vs LT1761ES5-3.3 |
LT1761IS5-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LT1761IS5-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 2.5V to 5.5V.
-
The maximum output current of the LT1761IS5-3.3 is 500mA, but it's recommended to keep it below 300mA for optimal performance and thermal considerations.
-
To reduce noise and ripple, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins.
-
The thermal shutdown temperature of the LT1761IS5-3.3 is typically around 150°C, but it's recommended to keep the junction temperature below 125°C for optimal reliability.