Part Details for LT1761IS5-3.3#TRM by Analog Devices Inc
Results Overview of LT1761IS5-3.3#TRM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761IS5-3.3#TRM Information
LT1761IS5-3.3#TRM by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761IS5-3.3#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT1761IS5-3.3#TRMTR-ND
|
DigiKey | IC REG LIN 3.3V 100MA TSOT23-5 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 547 |
|
RFQ |
Part Details for LT1761IS5-3.3#TRM
LT1761IS5-3.3#TRM CAD Models
LT1761IS5-3.3#TRM Part Data Attributes
|
LT1761IS5-3.3#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761IS5-3.3#TRM
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
Alternate Parts for LT1761IS5-3.3#TRM
This table gives cross-reference parts and alternative options found for LT1761IS5-3.3#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761IS5-3.3#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-3.3#TRPBF | Analog Devices Inc | $2.7951 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761IS5-3.3#TRM vs LT1761IS5-3.3#TRPBF |
LT1761IS5-3.3#TRPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761IS5-3.3#TRM vs LT1761IS5-3.3#TRPBF |
LT1761ES5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3#TRM vs LT1761ES5-3.3#TRM |
LT1761MPS5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761IS5-3.3#TRM vs LT1761MPS5-3.3#TRM |
LT1761IS5-3.3#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761IS5-3.3#TRM vs LT1761IS5-3.3#PBF |
LT1761IS5-3.3#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761IS5-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines in the datasheet, including the use of a suitable output capacitor and input filter components.
-
The LT1761IS5-3.3 is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure that the device is properly heat-sinked to prevent overheating and damage.
-
The output voltage ripple of the LT1761IS5-3.3 can be calculated using the formula provided in the datasheet, which takes into account the output capacitor value, ESR, and the switching frequency.
-
Yes, the LT1761IS5-3.3 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to prevent damage to the device.