Part Details for LT1761IS5-1.2#TRPBF by Analog Devices Inc
Results Overview of LT1761IS5-1.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761IS5-1.2#TRPBF Information
LT1761IS5-1.2#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761IS5-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1761IS5-1.2#TRPBFTR-ND
|
DigiKey | IC REG LIN 1.2V 100MA TSOT-23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1625 | Buy Now |
DISTI #
584-1761IS5-1.2TRPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
|
Analog Devices Inc | 100mA, L N, LDO uP Regs in TSO Min Qty: 2500 Package Multiple: 2500 | 17500 |
|
$1.7300 / $5.9300 | Buy Now |
DISTI #
LT1761IS51.2TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2300 / $2.3300 | Buy Now |
Part Details for LT1761IS5-1.2#TRPBF
LT1761IS5-1.2#TRPBF CAD Models
LT1761IS5-1.2#TRPBF Part Data Attributes
|
LT1761IS5-1.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761IS5-1.2#TRPBF
Analog Devices Inc
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.24 V | |
Output Voltage1-Min | 1.15 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.2% | |
Width | 1.625 mm |
Alternate Parts for LT1761IS5-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1761IS5-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761IS5-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-1.2#TR | Linear Technology | Check for Price | IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LT1761IS5-1.2#TRPBF vs LT1761IS5-1.2#TR |
LT1761IS5-1.2#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761IS5-1.2#TRPBF vs LT1761IS5-1.2#PBF |
LT1761IS5-1.2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761IS5-1.2 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. A 10uF ceramic capacitor with an ESR of less than 100mΩ is recommended.
-
The minimum input voltage required for the LT1761IS5-1.2 to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LT1761IS5-1.2 is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to prevent damage.
-
The output voltage of the LT1761IS5-1.2 can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.