Part Details for LT1761ES5-SD#TRMPBF by Linear Technology
Results Overview of LT1761ES5-SD#TRMPBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-SD#TRMPBF Information
LT1761ES5-SD#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-SD#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
SMC-LT1761ES5-SD#TRMPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 273 |
|
RFQ | |
|
Vyrian | Regulators | 5569 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.1A TSOT23-5 | 10070 |
|
$1.6363 / $2.1136 | Buy Now |
Part Details for LT1761ES5-SD#TRMPBF
LT1761ES5-SD#TRMPBF CAD Models
LT1761ES5-SD#TRMPBF Part Data Attributes
|
LT1761ES5-SD#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-SD#TRMPBF
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 4.17% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-SD#TRMPBF
This table gives cross-reference parts and alternative options found for LT1761ES5-SD#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-SD#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761ES5-SD#TRMPBF | Analog Devices Inc | $2.5969 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TRMPBF |
LT1761CS5-SD | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TRMPBF vs LT1761CS5-SD |
LT1761ES5-SD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TR |
LT1761IS5-SD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TRMPBF vs LT1761IS5-SD |
LT1761IS5-SD#TRM | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TRMPBF vs LT1761IS5-SD#TRM |
LT1761IS5-SD#TRPBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TRMPBF vs LT1761IS5-SD#TRPBF |
LT1761ES5-SD#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761ES5-SD is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage should be decoupled with a capacitor to minimize noise and ripple.
-
The maximum output current that the LT1761ES5-SD can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 3A for optimal performance and reliability.
-
To protect the LT1761ES5-SD from overheating, ensure that the device is operated within the specified temperature range of -40°C to 125°C, and that the thermal pad is properly connected to a heat sink or a thermal interface material. Additionally, ensure that the device is not exposed to excessive ambient temperatures or power dissipation.
-
The EN (enable) pin on the LT1761ES5-SD is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.