Part Details for LT1761ES5-SD#TR by Linear Technology
Results Overview of LT1761ES5-SD#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-SD#TR Information
LT1761ES5-SD#TR by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-SD#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 4671 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.1A TSOT23-5 | 9940 |
|
$1.6363 / $2.1136 | Buy Now |
Part Details for LT1761ES5-SD#TR
LT1761ES5-SD#TR CAD Models
LT1761ES5-SD#TR Part Data Attributes
|
LT1761ES5-SD#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-SD#TR
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 4.17% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-SD#TR
This table gives cross-reference parts and alternative options found for LT1761ES5-SD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-SD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761ES5-SD#TRMPBF | Analog Devices Inc | $2.5969 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TR vs LT1761ES5-SD#TRMPBF |
LT1761CS5-SD | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TR vs LT1761CS5-SD |
LT1761ES5-SD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TR vs LT1761ES5-SD#TR |
LT1761IS5-SD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 | LT1761ES5-SD#TR vs LT1761IS5-SD |
LT1761IS5-SD#TRM | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | LT1761ES5-SD#TR vs LT1761IS5-SD#TRM |
LT1761IS5-SD#TRPBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-SD#TR vs LT1761IS5-SD#TRPBF |
LT1761ES5-SD#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761ES5-SD#TR is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within its recommended operating conditions.
-
The maximum output current that the LT1761ES5-SD#TR can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0.1A to 1.2A for optimal performance and reliability.
-
To protect the LT1761ES5-SD#TR from overheating, ensure that the device is operated within its recommended operating conditions, including the maximum junction temperature (TJ) of 125°C. Also, make sure to provide adequate heat sinking and airflow in your design to prevent overheating.
-
Yes, the LT1761ES5-SD#TR is rated for operation up to 125°C, making it suitable for high-temperature environments. However, ensure that the device is operated within its recommended operating conditions and that adequate heat sinking and airflow are provided to prevent overheating.