Part Details for LT1761ES5-5#TRPBF by Linear Technology
Results Overview of LT1761ES5-5#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-5#TRPBF Information
LT1761ES5-5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.5000 / $3.8500 | Buy Now |
|
Vyrian | Regulators | 18036 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 5V 0.1A TSOT23-5 | 18490 |
|
$1.6667 / $2.1527 | Buy Now |
Part Details for LT1761ES5-5#TRPBF
LT1761ES5-5#TRPBF CAD Models
LT1761ES5-5#TRPBF Part Data Attributes
|
LT1761ES5-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-5#TRPBF
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, LEFT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1761ES5-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761ES5-5#TRPBF | Analog Devices Inc | $2.1662 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-5#TRPBF vs LT1761ES5-5#TRPBF |
LT1761MPS5-5#TR | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-5#TRPBF vs LT1761MPS5-5#TR |
LT1761ES5-5#TRM | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761ES5-5#TRPBF vs LT1761ES5-5#TRM |
LT1761IS5-5#TRPBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-5#TRPBF vs LT1761IS5-5#TRPBF |
LT1761CS5-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LT1761ES5-5#TRPBF vs LT1761CS5-5 |
LT1761ES5-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761ES5-5#TRPBF is 15V. Exceeding this voltage may damage the device.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1ohm or less.
-
The maximum output current that the LT1761ES5-5#TRPBF can deliver is 5A. Exceeding this current may cause the device to overheat or shut down.
-
The output voltage of the LT1761ES5-5#TRPBF can be adjusted by using a resistive divider network between the output and the ADJ pin. The datasheet provides a formula to calculate the required resistor values.
-
The thermal shutdown temperature of the LT1761ES5-5#TRPBF is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.