Part Details for LT1761ES5-3.3#TRM by Linear Technology
Results Overview of LT1761ES5-3.3#TRM by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-3.3#TRM Information
LT1761ES5-3.3#TRM by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-3.3#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5 | 2 |
|
$2.1420 / $2.8560 | Buy Now |
|
Vyrian | Regulators | 1560 |
|
RFQ |
Part Details for LT1761ES5-3.3#TRM
LT1761ES5-3.3#TRM CAD Models
LT1761ES5-3.3#TRM Part Data Attributes
|
LT1761ES5-3.3#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-3.3#TRM
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-3.3#TRM
This table gives cross-reference parts and alternative options found for LT1761ES5-3.3#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-3.3#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-3.3#TRPBF | Analog Devices Inc | $2.7951 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-3.3#TRM vs LT1761IS5-3.3#TRPBF |
LT1761IS5-3.3#TRPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761ES5-3.3#TRM vs LT1761IS5-3.3#TRPBF |
LT1761ES5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761ES5-3.3#TRM vs LT1761ES5-3.3#TRM |
LT1761MPS5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761ES5-3.3#TRM vs LT1761MPS5-3.3#TRM |
LT1761IS5-3.3#PBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-3.3#TRM vs LT1761IS5-3.3#PBF |
LT1761IS5-3.3#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761ES5-3.3#TRM vs LT1761IS5-3.3#TRM |
LT1761ES5-3.3#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure a stable and accurate output voltage, make sure to use a stable input voltage, choose the correct output capacitor value, and minimize noise and ripple on the input and output lines.
-
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and minimize ripple.
-
The LT1761ES5-3.3 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
-
The output current capability of the LT1761ES5-3.3 depends on the input voltage, output voltage, and ambient temperature. Refer to the datasheet's thermal derating curves and output current charts to determine the maximum output current for your specific application.