Part Details for LT1761ES5-1.2#TRPBF by Linear Technology
Results Overview of LT1761ES5-1.2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-1.2#TRPBF Information
LT1761ES5-1.2#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1417 |
|
RFQ |
Part Details for LT1761ES5-1.2#TRPBF
LT1761ES5-1.2#TRPBF CAD Models
LT1761ES5-1.2#TRPBF Part Data Attributes
|
LT1761ES5-1.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-1.2#TRPBF
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.24 V | |
Output Voltage1-Min | 1.15 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.17% | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1761ES5-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-1.2#TRPBF | Analog Devices Inc | Check for Price | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-1.2#TRPBF vs LT1761IS5-1.2#TRPBF |
LT1761IS5-1.2#PBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761ES5-1.2#TRPBF vs LT1761IS5-1.2#PBF |
LT1761ES5-1.2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1761ES5-1.2 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and keep the ESR (Equivalent Series Resistance) of the capacitor below 1 ohm. Also, avoid using ceramic capacitors with high ESL (Equivalent Series Inductance).
-
The maximum output current that the LT1761ES5-1.2 can deliver is 1.2A, but it's recommended to keep it below 1A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Also, keep the input and output capacitors close to the IC and use a solid ground plane to reduce noise.
-
The thermal shutdown temperature of the LT1761ES5-1.2 is typically around 150°C, but it can vary depending on the specific device and operating conditions.