Part Details for LT1739IUE#PBF by Analog Devices Inc
Results Overview of LT1739IUE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1739IUE#PBF Information
LT1739IUE#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1739IUE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1739IUE#PBF-ND
|
DigiKey | IC TRANSCEIVER 2/0 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
72 In Stock |
|
$6.5625 / $13.0900 | Buy Now |
DISTI #
584-LT1739IUE#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp RoHS: Compliant | 0 |
|
$7.0500 / $13.4600 | Order Now |
|
Analog Devices Inc | 2x 500mA, 200MHz xDSL Line Drv Package Multiple: 91 | 15 |
|
$5.2500 / $13.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.3760 / $10.7520 | Buy Now |
|
Quest Components | 8 |
|
$7.2000 / $14.4000 | Buy Now | |
|
Rochester Electronics | LT1739 - Dual 500mA OA / DSL DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$5.5300 / $6.9100 | Buy Now |
DISTI #
LT1739IUE#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 91 | 0 |
|
$6.7800 / $7.8700 | Buy Now |
Part Details for LT1739IUE#PBF
LT1739IUE#PBF CAD Models
LT1739IUE#PBF Part Data Attributes
|
LT1739IUE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1739IUE#PBF
Analog Devices Inc
Dual 500mA, 200MHz xDSL Line Driver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1739IUE#PBF
This table gives cross-reference parts and alternative options found for LT1739IUE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1739IUE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1739IUE | Analog Devices Inc | Check for Price | Line Driver, 2 Func, 1 Driver, BIPolar, PDSO12 | LT1739IUE#PBF vs LT1739IUE |
LT1739CUE | Analog Devices Inc | Check for Price | Line Driver, 2 Func, 1 Driver, BIPolar, PDSO12 | LT1739IUE#PBF vs LT1739CUE |
LT1739CUE | Linear Technology | Check for Price | IC DUAL LINE DRIVER, PDSO12, 4 X 3 MM, PLASTIC, DFN-12, Line Driver or Receiver | LT1739IUE#PBF vs LT1739CUE |
LT1739IUE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1739IUE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the feedback resistors are properly selected to maintain a stable gain.
-
The maximum ambient temperature range for the LT1739IUE is -40°C to 125°C, but the device can operate up to 150°C with derating.
-
Yes, the LT1739IUE is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high reliability and ruggedness.
-
To troubleshoot issues, check the input voltage, output voltage, and feedback resistors for proper connection and values. Also, verify that the PCB layout is correct and the device is not overheating.