Part Details for LT1719CS8 by Linear Technology
Results Overview of LT1719CS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1719CS8 Information
LT1719CS8 by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1719CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 3500UV OFFSET-MAX, 7NS RESPONSE TIME, BIPOLAR, PDSO8 | 202 |
|
$2.7195 / $4.4100 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 3500UV OFFSET-MAX, 7NS RESPONSE TIME, BIPOLAR, PDSO8 | 16 |
|
$4.4000 / $6.0000 | Buy Now |
|
Vyrian | Amplifiers | 1250 |
|
RFQ | |
|
Win Source Electronics | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | 2800 |
|
$3.3347 / $5.0021 | Buy Now |
Part Details for LT1719CS8
LT1719CS8 CAD Models
LT1719CS8 Part Data Attributes
|
LT1719CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1719CS8
Linear Technology
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1719CS8
This table gives cross-reference parts and alternative options found for LT1719CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1719CS8#TRPBF | Analog Devices Inc | $4.0352 | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | LT1719CS8 vs LT1719CS8#TRPBF |
LT1719CS8 Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1719CS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability and prevent oscillations in the LT1719CS8, it's essential to follow the recommended compensation network, use a suitable output capacitor, and ensure that the input and output impedance are matched. Additionally, it's recommended to add a small series resistor (e.g., 1Ω) between the output and the load to prevent oscillations.
-
The LT1719CS8 can drive a maximum capacitive load of 10nF. Exceeding this limit may cause instability or oscillations. If a larger capacitive load is required, it's recommended to add a series resistor or use a different op-amp with a higher capacitive drive capability.
-
To reduce noise and EMI in the LT1719CS8 circuit, it's recommended to use a low-noise power supply, add bypass capacitors to the power pins, and use a shielded enclosure. Additionally, it's essential to keep the analog and digital circuits separate, use a separate analog ground plane, and avoid running digital signals near the analog circuitry.
-
The recommended operating temperature range for the LT1719CS8 is -40°C to 125°C. Operating the device outside this range may affect its performance, reliability, or lifespan.