-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1716IS5#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8224
|
Newark | Comparator, Tsot-23-5, -40 To 85Deg C, Comparator Type:Micropower, Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:5.5Μs, Supply Voltage Range:2.4V To 2.7V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1716IS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 870 |
|
$2.1900 / $5.3100 | Buy Now |
DISTI #
LT1716IS5#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3165 In Stock |
|
$2.0750 / $5.5900 | Buy Now |
DISTI #
584-LT1716IS5#TRMPBF
|
Mouser Electronics | Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp RoHS: Compliant | 3339 |
|
$2.1500 / $4.1400 | Buy Now |
DISTI #
E54:1762_00012225
|
Arrow Electronics | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2505 | Europe - 4000 |
|
$2.2650 | Buy Now |
DISTI #
E22:3490_00012225
|
Arrow Electronics | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2451 | Europe - 175 |
|
$1.9710 / $4.0800 | Buy Now |
DISTI #
V72:2272_06418723
|
Arrow Electronics | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2451 Container: Cut Strips | Americas - 4 |
|
$2.2650 | Buy Now |
|
Analog Devices Inc | 44V Over-The-Top, uW, Prec RR Package Multiple: 500 | 611 |
|
$2.0750 / $5.5900 | Buy Now |
DISTI #
87807180
|
Verical | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2505 | Americas - 4000 |
|
$1.8400 | Buy Now |
DISTI #
87250971
|
Verical | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2451 | Americas - 4 |
|
$2.2650 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 23 |
|
$2.1840 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1716IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1716IS5#TRMPBF
Analog Devices Inc
SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1400 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1716IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1716IS5#TR | Linear Technology | Check for Price | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1716IS5#TRMPBF vs LT1716IS5#TR |
LT1716HS5 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | LT1716IS5#TRMPBF vs LT1716HS5 |
LT1716IS5 | Linear Technology | Check for Price | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1716IS5#TRMPBF vs LT1716IS5 |
LT1716HS5 | Linear Technology | Check for Price | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT1716IS5#TRMPBF vs LT1716HS5 |
LT1716CS5#TRM | Linear Technology | Check for Price | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1716IS5#TRMPBF vs LT1716CS5#TRM |
A good PCB layout for the LT1716IS5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). Additionally, the input capacitor should be placed close to the device and have a low ESR.
The maximum input voltage that the LT1716IS5 can handle is 15V. Exceeding this voltage may damage the device.
The LT1716IS5 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
To troubleshoot issues with the LT1716IS5, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.