Part Details for LT1677CS8 by Linear Technology
Results Overview of LT1677CS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1677CS8 Information
LT1677CS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1677CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 120 uV OFFSET-MAX, 6.2 MHz BAND WIDTH, PDSO8 | 80 |
|
$7.0922 / $11.5008 | Buy Now |
|
Quest Components | OP-AMP, 120 uV OFFSET-MAX, 6.2 MHz BAND WIDTH, PDSO8 | 30 |
|
$2.5500 / $5.1000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Amplifiers | 1485 |
|
RFQ | |
|
Win Source Electronics | Low Noise, Rail-to-Rail Precision Op Amp | 1997 |
|
$6.1328 / $9.1993 | Buy Now |
Part Details for LT1677CS8
LT1677CS8 CAD Models
LT1677CS8 Part Data Attributes
|
LT1677CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1677CS8
Linear Technology
LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 3.9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6200 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1677CS8
This table gives cross-reference parts and alternative options found for LT1677CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1677CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1677CS8#PBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1677CS8 vs LT1677CS8#PBF |
LT1677CS8#TR | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1677CS8 vs LT1677CS8#TR |
LT1677CS8#TRPBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1677CS8 vs LT1677CS8#TRPBF |
LT1677IS8 | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1677CS8 vs LT1677IS8 |
LT1677IS8#PBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1677CS8 vs LT1677IS8#PBF |
LT1677IS8#TRPBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1677CS8 vs LT1677IS8#TRPBF |