Part Details for LT1677CS8 by Analog Devices Inc
Results Overview of LT1677CS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1677CS8 Information
LT1677CS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1677CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LT1677CS8
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 36 |
|
RFQ |
Part Details for LT1677CS8
LT1677CS8 CAD Models
LT1677CS8 Part Data Attributes
|
LT1677CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1677CS8
Analog Devices Inc
Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6200 | |
Width | 3.899 mm |
Alternate Parts for LT1677CS8
This table gives cross-reference parts and alternative options found for LT1677CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1677CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA991IDCKR | Texas Instruments | $0.7916 | Single, 40-V 4.5-MHz low-power operational amplifier 5-SC70 -40 to 125 | LT1677CS8 vs OPA991IDCKR |
LT1637IS8#PBF | Analog Devices Inc | $3.3249 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8 vs LT1637IS8#PBF |
LT1637CS8#PBF | Analog Devices Inc | $3.4274 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8 vs LT1637CS8#PBF |
LT1637IS8#TRPBF | Analog Devices Inc | $3.5141 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8 vs LT1637IS8#TRPBF |
LT1677CS8#TRPBF | Analog Devices Inc | $3.8783 | Low Noise, Rail-to-Rail Precision Op Amp | LT1677CS8 vs LT1677CS8#TRPBF |
LT1677IS8#TRPBF | Analog Devices Inc | $4.1901 | Low Noise, Rail-to-Rail Precision Op Amp | LT1677CS8 vs LT1677IS8#TRPBF |
LT1677CS8#PBF | Analog Devices Inc | $4.2043 | Low Noise, Rail-to-Rail Precision Op Amp | LT1677CS8 vs LT1677CS8#PBF |
LT1637MPS8#PBF | Analog Devices Inc | $8.8535 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8 vs LT1637MPS8#PBF |
LT1677IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 | LT1677CS8 vs LT1677IS8 |
POPA991SIDBVR | Texas Instruments | Check for Price | 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 6-SOT-23 -40 to 125 | LT1677CS8 vs POPA991SIDBVR |