Part Details for LT1677CS8#TRPBF by Linear Technology
Results Overview of LT1677CS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1677CS8#TRPBF Information
LT1677CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1677CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1490 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 7.2MHZ RRO 8SO | 1890 |
|
$6.1328 / $9.1993 | Buy Now |
Part Details for LT1677CS8#TRPBF
LT1677CS8#TRPBF CAD Models
LT1677CS8#TRPBF Part Data Attributes
|
LT1677CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1677CS8#TRPBF
Linear Technology
LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 3.9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6200 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1677CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1677CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1677CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1677CS8#PBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1677CS8#TRPBF vs LT1677CS8#PBF |
LT1677CS8#TR | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1677CS8#TRPBF vs LT1677CS8#TR |
LT1677IS8 | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1677CS8#TRPBF vs LT1677IS8 |
LT1677IS8#PBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1677CS8#TRPBF vs LT1677IS8#PBF |
LT1677IS8#TRPBF | Linear Technology | Check for Price | LT1677 - Low Noise, Rail-to-Rail Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1677CS8#TRPBF vs LT1677IS8#TRPBF |
LT1677CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1677CS8 is 1.4W, but it can be limited by the thermal resistance of the package and the ambient temperature.
-
To ensure stability in the LT1677CS8, make sure to follow the recommended layout and component selection guidelines, and use a compensation capacitor between pins 5 and 6.
-
The minimum input voltage required for the LT1677CS8 is 2.5V, but it's recommended to use a minimum of 3V to ensure proper operation.
-
The LT1677CS8 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
The output voltage of the LT1677CS8 can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage.