-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Rail-to-Rail Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1677CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4876
|
Newark | Op-Amp, 7.2Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:7.2Mhz, Supply Voltage Range:3V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:20Μv Rohs Compliant: Yes |Analog Devices LT1677CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1994 |
|
$3.4000 / $7.6000 | Buy Now |
DISTI #
LT1677CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4264 In Stock |
|
$3.4000 / $8.0200 | Buy Now |
DISTI #
584-LT1677CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers L N, R2R Prec Op Amp RoHS: Compliant | 2247 |
|
$3.5100 / $6.4600 | Buy Now |
DISTI #
V72:2272_06418533
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 1064 |
|
$3.4880 / $6.3850 | Buy Now |
|
Analog Devices Inc | L N, R2R Prec Op Amp Min Qty: 1 Package Multiple: 2500 | 855 |
|
$2.7200 / $8.0200 | Buy Now |
DISTI #
LT1677CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT 8SO | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1677CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1677CS8#TRPBF
Analog Devices Inc
Low Noise, Rail-to-Rail Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6200 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1677CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1677CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA991IDCKR | Texas Instruments | $0.7916 | Single, 40-V 4.5-MHz low-power operational amplifier 5-SC70 -40 to 125 | LT1677CS8#TRPBF vs OPA991IDCKR |
LT1637IS8#PBF | Analog Devices Inc | $3.3249 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8#TRPBF vs LT1637IS8#PBF |
LT1637CS8#PBF | Analog Devices Inc | $3.4274 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8#TRPBF vs LT1637CS8#PBF |
LT1637IS8#TRPBF | Analog Devices Inc | $3.5141 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8#TRPBF vs LT1637IS8#TRPBF |
LT1677IS8#TRPBF | Analog Devices Inc | $4.1901 | Low Noise, Rail-to-Rail Precision Op Amp | LT1677CS8#TRPBF vs LT1677IS8#TRPBF |
LT1677CS8#PBF | Analog Devices Inc | $4.2043 | Low Noise, Rail-to-Rail Precision Op Amp | LT1677CS8#TRPBF vs LT1677CS8#PBF |
LT1637MPS8#PBF | Analog Devices Inc | $8.8535 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1677CS8#TRPBF vs LT1637MPS8#PBF |
LT1677IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 | LT1677CS8#TRPBF vs LT1677IS8 |
LT1677CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDSO8 | LT1677CS8#TRPBF vs LT1677CS8 |
POPA991SIDBVR | Texas Instruments | Check for Price | 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 6-SOT-23 -40 to 125 | LT1677CS8#TRPBF vs POPA991SIDBVR |
A good PCB layout for the LT1677CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and component values, and to ensure that the device is operated within its specified bandwidth. Additionally, using a low-ESR output capacitor and a high-quality input capacitor can help maintain stability.
The maximum power dissipation of the LT1677CS8 is dependent on the package type and the ambient temperature. The maximum power dissipation can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. It's essential to ensure that the device is operated within its specified thermal limits to prevent overheating.
The LT1677CS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal limitations and ensure that it is properly heat-sinked and operated within its specified temperature range.
To protect the LT1677CS8 from input overvoltage, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, ensuring that the input voltage is within the specified range and using a high-quality input capacitor can help prevent overvoltage damage.