Part Details for LT1638CDD#TRPBF by Linear Technology
Results Overview of LT1638CDD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1638CDD#TRPBF Information
LT1638CDD#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1638CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5521 |
|
RFQ |
Part Details for LT1638CDD#TRPBF
LT1638CDD#TRPBF CAD Models
LT1638CDD#TRPBF Part Data Attributes
|
LT1638CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1638CDD#TRPBF
Linear Technology
LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 0.185 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 125000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1638CDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1638CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1638IDD#TRPBF | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1638CDD#TRPBF vs LT1638IDD#TRPBF |
LT1638IDD#TR | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1638CDD#TRPBF vs LT1638IDD#TR |
LT1638CDD#PBF | Linear Technology | Check for Price | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT1638CDD#TRPBF vs LT1638CDD#PBF |
LT1638CDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1638CDD#TRPBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
Yes, the LT1638CDD#TRPBF is capable of delivering up to 3A of output current. However, make sure to follow the thermal management guidelines in the datasheet to prevent overheating.
-
The output voltage of the LT1638CDD#TRPBF can be calculated using the formula: VOUT = (VREF x (R1 + R2) / R2) + VSENSE, where VREF is the internal reference voltage, R1 and R2 are the feedback resistors, and VSENSE is the voltage sense pin voltage.
-
Yes, the LT1638CDD#TRPBF is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.