-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1637CMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1637CMS8#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
584-LT1637CMS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Analog Devices Inc | 1.1MHz, 0.4V/us Over-The-Top u Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4800 / $7.4900 | Buy Now |
DISTI #
LT1637CMS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1637CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1637CMS8#TRPBF
Analog Devices Inc
1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1637CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1637CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1637IMS8#PBF | Analog Devices Inc | $3.8993 | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1637CMS8#TRPBF vs LT1637IMS8#PBF |
LT1637CMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1637CMS8#TRPBF vs LT1637CMS8 |
LT1637CMS8#TR | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1637CMS8#TRPBF vs LT1637CMS8#TR |
LT1637CMS8#TRPBF | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1637CMS8#TRPBF vs LT1637CMS8#TRPBF |
LT1637CMS8 | Linear Technology | Check for Price | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1637CMS8#TRPBF vs LT1637CMS8 |
LT1637CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1637CMS8#TRPBF vs LT1637CMS8#TR |
LT1637IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1150uV Offset-Max, BIPolar, PDSO8 | LT1637CMS8#TRPBF vs LT1637IMS8#TR |
LT1637IMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1150uV Offset-Max, BIPolar, PDSO8 | LT1637CMS8#TRPBF vs LT1637IMS8 |
LT1637IMS8#TRPBF | Analog Devices Inc | Check for Price | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | LT1637CMS8#TRPBF vs LT1637IMS8#TRPBF |
A good PCB layout for the LT1637 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
The maximum power dissipation of the LT1637 is dependent on the package and the ambient temperature. For the MS8 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
While the LT1637 can be used as a voltage regulator, it is not recommended due to its limited output current capability and lack of short-circuit protection. The LT1637 is primarily designed as an op-amp and is best suited for signal amplification and conditioning applications.
To protect the LT1637 from ESD damage, handle the device with anti-static precautions, use ESD-safe packaging and storage, and ensure that the device is properly grounded during assembly. Additionally, consider adding ESD protection devices such as TVS diodes or ESD arrays to the input and output pins.