Part Details for LT1636IN8#PBF by Analog Devices Inc
Results Overview of LT1636IN8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1636IN8#PBF Information
LT1636IN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1636IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4850
|
Newark | Op-Amp, 220Khz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:220Khz, Supply Voltage Range:2.7V To 12.5V, ± 1.35V To ± 22V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices LT1636IN8#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$3.4500 / $5.8100 | Buy Now |
DISTI #
505-LT1636IN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$3.0250 / $7.3600 | Buy Now |
DISTI #
584-LT1636IN8#PBF
|
Mouser Electronics | Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp RoHS: Compliant | 110 |
|
$3.1300 / $5.8100 | Buy Now |
DISTI #
E54:1762_00086349
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2332 | Europe - 50 |
|
$2.8640 / $3.4270 | Buy Now |
|
Analog Devices Inc | Over-The-Top uP R2R In & Out O Package Multiple: 50 | 3069 |
|
$2.4200 / $7.3600 | Buy Now |
DISTI #
LT1636IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1200 / $3.4300 | Buy Now |
Part Details for LT1636IN8#PBF
LT1636IN8#PBF CAD Models
LT1636IN8#PBF Part Data Attributes
|
LT1636IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1636IN8#PBF
Analog Devices Inc
Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.075 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Width | 7.62 mm |
LT1636IN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1636IN8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and ensure that the device is properly bypassed.
-
The maximum power dissipation of the LT1636IN8 is 2.2W. However, this can be increased by using a heat sink or by derating the device at higher temperatures.
-
Yes, the LT1636IN8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's recommended to derate the device's power dissipation and to use a heat sink if operating at high temperatures.
-
The LT1636IN8 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection can be added using external components such as zener diodes and resistors to protect against overvoltage conditions.