Part Details for LT1636IMS8#TRPBF by Analog Devices Inc
Results Overview of LT1636IMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1636IMS8#TRPBF Information
LT1636IMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1636IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1636IMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4625 / $8.4700 | Buy Now |
DISTI #
584-LT1636IMS8#TRPBF
|
Mouser Electronics | Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp RoHS: Compliant | 2490 |
|
$3.7300 / $8.6400 | Buy Now |
|
Analog Devices Inc | Over-The-Top uP R2R In & Out O Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7700 / $8.1300 | Buy Now |
DISTI #
LT1636IMS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
Part Details for LT1636IMS8#TRPBF
LT1636IMS8#TRPBF CAD Models
LT1636IMS8#TRPBF Part Data Attributes
|
LT1636IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1636IMS8#TRPBF
Analog Devices Inc
Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.075 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Width | 3 mm |
Alternate Parts for LT1636IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1636IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1636IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1636IMS8#TR | Linear Technology | Check for Price | LT1636 - Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1636IMS8#TRPBF vs LT1636IMS8#TR |
LT1636IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8 | LT1636IMS8#TRPBF vs LT1636IMS8#TR |
LT1636IMS8#TRPBF | Linear Technology | Check for Price | LT1636 - Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1636IMS8#TRPBF vs LT1636IMS8#TRPBF |
LT1636IMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1636 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input and output voltages are within the recommended operating range.
-
The LT1636 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet for thermal resistance and power dissipation calculations.
-
Yes, the LT1636 is available in a variety of grades, including the 'MP' grade for automotive and high-reliability applications. Consult the datasheet and Analog Devices' website for more information on the specific grade and its qualifications.
-
To troubleshoot oscillations or instability, check the PCB layout, ensure that the input and output capacitors are properly sized, and verify that the compensation network is correct. Also, check for any parasitic inductance or capacitance in the circuit.