-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1632IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4835
|
Newark | Op-Amp, 45Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:45Mhz, Supply Voltage Range:2.7V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1632IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.9000 / $10.4200 | Buy Now |
DISTI #
505-LT1632IS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4732 In Stock |
|
$6.9000 / $11.5500 | Buy Now |
DISTI #
584-LT1632IS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant | 514 |
|
$6.9000 / $10.4200 | Buy Now |
DISTI #
V36:1790_06418155
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2124 | Americas - 3 |
|
$6.6000 | Buy Now |
|
Analog Devices Inc | 45MHz, 45V/us, 2x R2R In & Out Package Multiple: 100 | 3247 |
|
$5.5200 / $11.5500 | Buy Now |
|
Rochester Electronics | LT1632 - 45MHz,45V/us, Dual R2R I/O OA RoHS: Compliant Status: Active Min Qty: 1 | 216 |
|
$5.8100 / $7.2600 | Buy Now |
DISTI #
LT1632IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.1300 / $7.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1632IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1632IS8#PBF
Analog Devices Inc
45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.8 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1632IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1632IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1632CS8#TRPBF | Analog Devices Inc | $6.7573 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632IS8#PBF vs LT1632CS8#TRPBF |
LT1632IS8#TRPBF | Analog Devices Inc | $8.4195 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632IS8#PBF vs LT1632IS8#TRPBF |
LT1632IS8#TR | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632IS8#PBF vs LT1632IS8#TR |
LT1632IS8#PBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632IS8#PBF vs LT1632IS8#PBF |
LT1632CS8#TRPBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1632IS8#PBF vs LT1632CS8#TRPBF |
LT1632CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2750uV Offset-Max, BIPolar, PDSO8 | LT1632IS8#PBF vs LT1632CS8#TR |
LT1632CS8 | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1632IS8#PBF vs LT1632CS8 |
A good PCB layout for the LT1632 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability in high-gain configurations, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor or using a zero-pin compensation network. Additionally, ensure that the output capacitor is properly sized and placed close to the output pin.
The maximum power dissipation of the LT1632 is dependent on the package type and ambient temperature. For the IS8 package, the maximum power dissipation is approximately 1.4W. To calculate power dissipation, use the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Iq is the quiescent current.
Yes, the LT1632 can be used as a voltage regulator, but it's essential to consider the device's current limit, dropout voltage, and power dissipation. The LT1632 is not designed for high-current applications, and the output voltage should be within the recommended range to ensure stability and accuracy.
To protect the LT1632 from input voltage transients and overvoltage conditions, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, consider adding a fuse or a current-limiting resistor in series with the input to prevent damage from excessive current.