Part Details for LT1632CS8 by Linear Technology
Results Overview of LT1632CS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1632CS8 Information
LT1632CS8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1632CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$8.2000 / $12.3000 | Buy Now | |
|
Quest Components | 8 |
|
$16.2560 / $18.2880 | Buy Now |
Part Details for LT1632CS8
LT1632CS8 CAD Models
LT1632CS8 Part Data Attributes
|
LT1632CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1632CS8
Linear Technology
LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bias Current-Max (IIB) @25C | 2.2 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 43 V/us | |
Supply Current-Max | 13.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 41000 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1632CS8
This table gives cross-reference parts and alternative options found for LT1632CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1632CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1632CS8#PBF | Analog Devices Inc | $5.2657 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632CS8 vs LT1632CS8#PBF |
LT1632CS8#TRPBF | Analog Devices Inc | $5.4570 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632CS8 vs LT1632CS8#TRPBF |
LT1632IS8#PBF | Analog Devices Inc | $6.7936 | 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | LT1632CS8 vs LT1632IS8#PBF |
LT1632CS8#PBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1632CS8 vs LT1632CS8#PBF |
LT1632CS8#TRPBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1632CS8 vs LT1632CS8#TRPBF |
LT1632IS8#PBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632CS8 vs LT1632IS8#PBF |
LT1632IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1632CS8 vs LT1632IS8 |
LT1632IS8#TRPBF | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632CS8 vs LT1632IS8#TRPBF |
LT1632IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1632CS8 vs LT1632IS8#TR |
LT1632IS8#TR | Linear Technology | Check for Price | LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1632CS8 vs LT1632IS8#TR |