Part Details for LT1620IS8#TRPBF by Analog Devices Inc
Results Overview of LT1620IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1620IS8#TRPBF Information
LT1620IS8#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1620IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1620IS8#TRPBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0875 | Buy Now |
DISTI #
584-LT1620IS8#TRPBF
|
Mouser Electronics | Current Sense Amplifiers R2R C Sense Amp RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Analog Devices Inc | R2R C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4700 / $3.0875 | Buy Now |
DISTI #
LT1620IS8#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1900 / $3.3200 | Buy Now |
Part Details for LT1620IS8#TRPBF
LT1620IS8#TRPBF CAD Models
LT1620IS8#TRPBF Part Data Attributes
|
LT1620IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1620IS8#TRPBF
Analog Devices Inc
Rail-to-Rail Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1620IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1620IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1620CS8#TRPBF | Analog Devices Inc | Check for Price | Rail-to-Rail Current Sense Amplifier | LT1620IS8#TRPBF vs LT1620CS8#TRPBF |
LT1620IS8#PBF | Linear Technology | Check for Price | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1620IS8#TRPBF vs LT1620IS8#PBF |
LT1620IS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1620IS8#TRPBF vs LT1620IS8#TR |
LT1620IS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1620IS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly decoupled from the output voltage. A minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature range for the LT1620IS8 is -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT1620IS8 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments.
-
To troubleshoot issues with the LT1620IS8, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the output voltage.