-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1620CMS8#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1620CMS8#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0875 / $7.7600 | Buy Now |
DISTI #
584-LT1620CMS8#TRPBF
|
Mouser Electronics | Current Sense Amplifiers R2R C Sense Amp RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Analog Devices Inc | R2R C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4700 / $7.7600 | Buy Now |
DISTI #
LT1620CMS8TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1900 / $3.3200 | Buy Now |
|
Vyrian | Peripheral ICs | 367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1620CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1620CMS8#TRPBF
Analog Devices Inc
Rail-to-Rail Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1620CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1620CMS8#PBF | Linear Technology | Check for Price | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1620CMS8#TRPBF vs LT1620CMS8#PBF |
LT1620CMS8#TRPBF | Linear Technology | Check for Price | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1620CMS8#TRPBF vs LT1620CMS8#TRPBF |
LT1620CMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1620CMS8#TRPBF vs LT1620CMS8#TR |
LT1620CMS8 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8, Analog IC:Other | LT1620CMS8#TRPBF vs LT1620CMS8 |
LT1620CMS8#TR | Linear Technology | Check for Price | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1620CMS8#TRPBF vs LT1620CMS8#TR |
A good PCB layout for the LT1620CMS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long input traces and keep the input and output grounds separate.
The LT1620CMS8 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
Yes, the LT1620CMS8 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is designed to operate in harsh environments. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
To troubleshoot issues, start by verifying the input voltage, output voltage, and output current. Check for proper component values, PCB layout, and thermal management. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.