Part Details for LT1620CMS8#PBF by Linear Technology
Results Overview of LT1620CMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1620CMS8#PBF Information
LT1620CMS8#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LT1620CMS8#PBF
LT1620CMS8#PBF CAD Models
LT1620CMS8#PBF Part Data Attributes
|
LT1620CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1620CMS8#PBF
Linear Technology
LT1620 - Rail-to-Rail Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Current-Max (Isup) | 3.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1620CMS8#PBF
This table gives cross-reference parts and alternative options found for LT1620CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1620CMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1620CMS8#PBF vs LT1620CMS8#TR |
LT1620CMS8#TRPBF | Analog Devices Inc | Check for Price | Rail-to-Rail Current Sense Amplifier | LT1620CMS8#PBF vs LT1620CMS8#TRPBF |
LT1620CMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1620CMS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, a feedforward capacitor can be added to improve stability.
-
The maximum input voltage of the LT1620CMS8 is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent overheating.
-
The LT1620CMS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and to ensure good thermal management to prevent overheating.
-
The output voltage of the LT1620CMS8 is determined by the resistive divider network formed by R1 and R2. The output voltage can be calculated using the formula: Vout = (R2 / (R1 + R2)) * Vin, where Vin is the input voltage.