Part Details for LT1618EDD by Analog Devices Inc
Results Overview of LT1618EDD by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1618EDD Information
LT1618EDD by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1618EDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1289 |
|
RFQ |
Part Details for LT1618EDD
LT1618EDD CAD Models
LT1618EDD Part Data Attributes
|
LT1618EDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1618EDD
Analog Devices Inc
Switching Regulator, Current-mode, 2.8A, 1600kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1618EDD
This table gives cross-reference parts and alternative options found for LT1618EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1618EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1618EDD#PBF | Analog Devices Inc | $3.4552 | Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter | LT1618EDD vs LT1618EDD#PBF |
LT1618EDD#TRPBF | Analog Devices Inc | $3.6478 | Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter | LT1618EDD vs LT1618EDD#TRPBF |
LT1618EDD#PBF | Linear Technology | Check for Price | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT1618EDD vs LT1618EDD#PBF |
LT1618EDD | Linear Technology | Check for Price | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT1618EDD vs LT1618EDD |