Part Details for LT1617ES5-1#TRMPBF by Linear Technology
Results Overview of LT1617ES5-1#TRMPBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1617ES5-1#TRMPBF Information
LT1617ES5-1#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1617ES5-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 565 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 400 |
|
$3.0195 / $5.4900 | Buy Now | |
|
Win Source Electronics | IC REG MULT CONFG INV ADJ TSOT23 / Conv DC-DC 1V to 15V Inv Single-Out -34V 5-Pin TSOT-23 T/R | 110 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for LT1617ES5-1#TRMPBF
LT1617ES5-1#TRMPBF CAD Models
LT1617ES5-1#TRMPBF Part Data Attributes
|
LT1617ES5-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1617ES5-1#TRMPBF
Linear Technology
LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1617ES5-1#TRMPBF
This table gives cross-reference parts and alternative options found for LT1617ES5-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1617ES5-1#TRMPBF | Analog Devices Inc | $3.8282 | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5-1#TRMPBF vs LT1617ES5-1#TRMPBF |
LT1617ES5-1 | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5-1#TRMPBF vs LT1617ES5-1 |
LT1617ES5-1 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.125A, PDSO5 | LT1617ES5-1#TRMPBF vs LT1617ES5-1 |
LT1617ES5-1#TRPBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5-1#TRMPBF vs LT1617ES5-1#TRPBF |
LT1617ES5-1#PBF | Analog Devices Inc | Check for Price | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5-1#TRMPBF vs LT1617ES5-1#PBF |
LT1617ES5-1#TRM | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.125A, PDSO5 | LT1617ES5-1#TRMPBF vs LT1617ES5-1#TRM |
LT1617ES5-1#TRM | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5-1#TRMPBF vs LT1617ES5-1#TRM |
LT1617ES5-1#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.125A, PDSO5 | LT1617ES5-1#TRMPBF vs LT1617ES5-1#TR |
LT1617ES5-1#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1617ES5-1#TRMPBF is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR of less than 1 ohm. Additionally, use a minimum input capacitance of 1uF.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric capacitor.
-
The output voltage can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (1.25V for the LT1617ES5-1#TRMPBF).
-
The maximum input voltage for the LT1617ES5-1#TRMPBF is 15V.