-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Inverting DC/DC Converters in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1617ES5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024601
|
Farnell | DC/DC CONV, INVERTING, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2509 |
|
$3.3229 / $6.3933 | Buy Now |
DISTI #
4024601RL
|
Farnell | DC/DC CONV, INVERTING, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2509 |
|
$3.3229 / $4.8913 | Buy Now |
DISTI #
LT1617ES5#TRPBFCT-ND
|
DigiKey | IC REG CUK ADJ 300MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2569 In Stock |
|
$3.0500 / $7.4000 | Buy Now |
DISTI #
584-LT1617ES5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Inv DC/DC Convs in SOT-23 RoHS: Compliant | 3737 |
|
$3.0500 / $5.8600 | Buy Now |
|
Analog Devices Inc | uP Inv DC/DC Convs in SOT-23 Min Qty: 1 Package Multiple: 2500 | 514 |
|
$2.4400 / $7.4000 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.4A, BIPOLAR, PDSO5 | 500 |
|
$2.7450 / $6.8625 | Buy Now |
DISTI #
LT1617ES5#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1500 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1617ES5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1617ES5#TRPBF
Analog Devices Inc
Micropower Inverting DC/DC Converters in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1617ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1617ES5#TRPBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRPBF vs LT1617ES5#TRPBF |
LT1617ES5#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.4A, PDSO5 | LT1617ES5#TRPBF vs LT1617ES5#TR |
LT1617ES5#TRMPBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRPBF vs LT1617ES5#TRMPBF |
LT1617ES5#PBF | Analog Devices Inc | Check for Price | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5#TRPBF vs LT1617ES5#PBF |
LT1617ES5 | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRPBF vs LT1617ES5 |
LT1617ES5#PBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRPBF vs LT1617ES5#PBF |
LT1617ES5#TRM | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.4A, PDSO5 | LT1617ES5#TRPBF vs LT1617ES5#TRM |
A good PCB layout for the LT1617ES5 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, make sure to follow the recommended component values and PCB layout, and avoid over-compensating the feedback loop. Also, ensure that the output capacitor is properly sized and placed close to the IC.
The LT1617ES5 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. Consult the datasheet and thermal management guidelines for more information.
Yes, the LT1617ES5 is a radiation-hardened device that meets the requirements for high-reliability and aerospace applications. However, consult the datasheet and relevant standards (e.g., MIL-PRF-38535) for specific requirements and testing.
To troubleshoot issues, start by verifying the power supply voltage, input and output voltages, and feedback loop operation. Check for oscillations, noise, and thermal issues. Consult the datasheet and application notes for guidance on troubleshooting and debugging.