Part Details for LT1617ES5#TRMPBF by Analog Devices Inc
Results Overview of LT1617ES5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1617ES5#TRMPBF Information
LT1617ES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1617ES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024600RL
|
Farnell | DC/DC CONV, INVERTING, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 313 |
|
$3.5152 / $4.9000 | Buy Now |
DISTI #
4024600
|
Farnell | DC/DC CONV, INVERTING, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 313 |
|
$3.5152 / $6.4046 | Buy Now |
DISTI #
505-LT1617ES5#TRMPBFCT-ND
|
DigiKey | IC REG CUK ADJ 300MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2824 In Stock |
|
$3.0500 / $7.4000 | Buy Now |
DISTI #
584-LT1617ES5#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP Inv DC/DC Convs in SOT-23 RoHS: Compliant | 4330 |
|
$3.1200 / $5.8600 | Buy Now |
DISTI #
E22:3490_00082997
|
Arrow Electronics | Conv DC-DC 1.2V to 15V Inv Single-Out -34V 0.4A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 | Europe - 205 |
|
$2.9040 / $5.7800 | Buy Now |
|
Analog Devices Inc | uP Inv DC/DC Convs in SOT-23 Package Multiple: 500 | 665 |
|
$2.4400 / $7.4000 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, VOLTAGE-MODE, 0.4A, BIPOLAR, PDSO5 | 513 |
|
$2.4300 / $6.0750 | Buy Now |
DISTI #
LT1617ES5TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 1.2÷15VDC, Uout: -34VDC, 300mA, SOT23-5 Min Qty: 1 | 0 |
|
$5.1800 / $7.2500 | RFQ |
DISTI #
LT1617ES5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.1500 / $3.3700 | Buy Now |
Part Details for LT1617ES5#TRMPBF
LT1617ES5#TRMPBF CAD Models
LT1617ES5#TRMPBF Part Data Attributes
|
LT1617ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1617ES5#TRMPBF
Analog Devices Inc
Micropower Inverting DC/DC Converters in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1617ES5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1617ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1617ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1617ES5#TRPBF | Analog Devices Inc | $3.5250 | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5#TRMPBF vs LT1617ES5#TRPBF |
LT1617ES5#TRPBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5#TRPBF |
LT1617ES5#TR | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.4A, PDSO5 | LT1617ES5#TRMPBF vs LT1617ES5#TR |
LT1617ES5#TRMPBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5#TRMPBF |
LT1617ES5#PBF | Analog Devices Inc | Check for Price | Micropower Inverting DC/DC Converters in SOT-23 | LT1617ES5#TRMPBF vs LT1617ES5#PBF |
LT1617ES5 | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5 |
LT1617ES5#PBF | Linear Technology | Check for Price | LT1617 - Micropower Inverting DC/DC Converters in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1617ES5#TRMPBF vs LT1617ES5#PBF |
LT1617ES5#TRM | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.4A, PDSO5 | LT1617ES5#TRMPBF vs LT1617ES5#TRM |
LT1617ES5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1617ES5 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the feedback resistors are properly selected. Also, avoid using long feedback traces and minimize the distance between the IC and the output capacitor.
-
The maximum ambient temperature range for the LT1617ES5 is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.
-
Yes, the LT1617ES5 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high performance and reliability over a wide temperature range.
-
To troubleshoot issues with the LT1617ES5, start by checking the input voltage, output voltage, and feedback resistors. Ensure that the PCB layout is correct, and the device is properly soldered. Use an oscilloscope to check for oscillations or noise on the output.