Part Details for LT1616ES6 by Analog Devices Inc
Results Overview of LT1616ES6 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1616ES6 Information
LT1616ES6 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1616ES6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1616ES6
|
TME | PMIC, DC/DC converter, Uin: 3.6÷25VDC, Uout: 3.3÷5VDC, 500mA, SMD Min Qty: 1 | 0 |
|
$2.9300 / $3.8400 | RFQ |
Part Details for LT1616ES6
LT1616ES6 CAD Models
LT1616ES6 Part Data Attributes
|
LT1616ES6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1616ES6
Analog Devices Inc
Switching Regulator, Current-mode, 0.85A, 1800kHz Switching Freq-Max, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for LT1616ES6
This table gives cross-reference parts and alternative options found for LT1616ES6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1616ES6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1616ES6#TRMPBF | Analog Devices Inc | $3.4864 | 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23 | LT1616ES6 vs LT1616ES6#TRMPBF |
LT1616ES6#TRMPBF | Linear Technology | Check for Price | LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1616ES6 vs LT1616ES6#TRMPBF |
LT1616ES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.85A, 1800kHz Switching Freq-Max, PDSO6 | LT1616ES6 vs LT1616ES6#TR |
LT1616ES6#PBF | Linear Technology | Check for Price | LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1616ES6 vs LT1616ES6#PBF |
LT1616ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO6 | LT1616ES6 vs LT1616ES6#TRM |
LT1616ES6#TRPBF | Linear Technology | Check for Price | LT1616 - 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1616ES6 vs LT1616ES6#TRPBF |
LT1616ES6 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1616ES6 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF to 100nF capacitor between the VIN and GND pins to filter out noise and prevent oscillation.
-
The minimum ESR required for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or lower for optimal performance and stability.
-
The LT1616ES6 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet to ensure reliable operation.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (fsw * Cout), where Iout is the output current, ESR is the output capacitor's equivalent series resistance, fsw is the switching frequency, and Cout is the output capacitance.