Part Details for LT1615ES5-1#PBF by Analog Devices Inc
Results Overview of LT1615ES5-1#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615ES5-1#PBF Information
LT1615ES5-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1615ES5-1#PBF
LT1615ES5-1#PBF CAD Models
LT1615ES5-1#PBF Part Data Attributes
|
LT1615ES5-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5-1#PBF
Analog Devices Inc
Micropower Step-Up DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1615ES5-1#PBF
This table gives cross-reference parts and alternative options found for LT1615ES5-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1615ES5-1#TRMPBF | Analog Devices Inc | $3.4920 | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5-1#PBF vs LT1615ES5-1#TRMPBF |
LT1615ES5-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1615ES5-1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly sized for the output current. A minimum output capacitance of 10uF is recommended.
-
The maximum ambient temperature range for the LT1615ES5-1 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1615ES5-1 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured in an automotive-qualified facility.
-
The power dissipation of the LT1615ES5-1 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.