Part Details for LT1615ES5#TRM by Analog Devices Inc
Results Overview of LT1615ES5#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615ES5#TRM Information
LT1615ES5#TRM by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1615ES5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 903 |
|
RFQ |
Part Details for LT1615ES5#TRM
LT1615ES5#TRM CAD Models
LT1615ES5#TRM Part Data Attributes
|
LT1615ES5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5#TRM
Analog Devices Inc
Switching Regulator, Voltage-mode, 0.4A, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1615ES5#TRM
This table gives cross-reference parts and alternative options found for LT1615ES5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1615ES5#TRMPBF | Analog Devices Inc | $3.8820 | Micropower Step-Up DC/DC Converters in ThinSOT | LT1615ES5#TRM vs LT1615ES5#TRMPBF |
LT1615IS5#TRPBF | Linear Technology | Check for Price | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1615ES5#TRM vs LT1615IS5#TRPBF |
LT1615IS5#PBF | Linear Technology | Check for Price | LT1615 - Micropower Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1615ES5#TRM vs LT1615IS5#PBF |
LT1615ES5#TRM Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1615ES5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and that the input capacitor is properly sized. It's also important to avoid over-compensating the device, as this can lead to instability.
-
The maximum ambient temperature range for the LT1615ES5 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to derate the device's performance accordingly.
-
Yes, the LT1615ES5 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is also suitable for use in high-reliability industrial and medical applications.
-
To troubleshoot issues with the LT1615ES5, start by checking the input and output voltages, as well as the device's operating frequency. Verify that the device is properly powered and that the input and output capacitors are properly sized. Also, check for any signs of overheating or physical damage to the device.