Part Details for LT1576CS8-SYNC by Analog Devices Inc
Results Overview of LT1576CS8-SYNC by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1576CS8-SYNC Information
LT1576CS8-SYNC by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1576CS8-SYNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1577 |
|
RFQ |
Part Details for LT1576CS8-SYNC
LT1576CS8-SYNC CAD Models
LT1576CS8-SYNC Part Data Attributes
|
LT1576CS8-SYNC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1576CS8-SYNC
Analog Devices Inc
Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1576CS8-SYNC
This table gives cross-reference parts and alternative options found for LT1576CS8-SYNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1576CS8-SYNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1576IS8-SYNC | Linear Technology | Check for Price | LT1576 - 1.5A, 200kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1576CS8-SYNC vs LT1576IS8-SYNC |
LT1576CS8-SYNC#PBF | Analog Devices Inc | Check for Price | 1.5A, 200kHz Step-Down Switching Regulator | LT1576CS8-SYNC vs LT1576CS8-SYNC#PBF |
LT1576IS8-SYNC#PBF | Analog Devices Inc | Check for Price | 1.5A, 200kHz Step-Down Switching Regulator | LT1576CS8-SYNC vs LT1576IS8-SYNC#PBF |
LT1576IS8-SYNC#PBF | Linear Technology | Check for Price | LT1576 - 1.5A, 200kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1576CS8-SYNC vs LT1576IS8-SYNC#PBF |