Part Details for LT1568CGN#TRPBF by Linear Technology
Results Overview of LT1568CGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1568CGN#TRPBF Information
LT1568CGN#TRPBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LT1568CGN#TRPBF
LT1568CGN#TRPBF CAD Models
LT1568CGN#TRPBF Part Data Attributes
|
LT1568CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1568CGN#TRPBF
Linear Technology
LT1568 - Very Low Noise, High Frequency Active RC, Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY | |
Center or Cutoff Freq Rng-Max | 10000 kHz | |
Center or Cutoff Freq Rng-Min | 200 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 3.9 mm |
Alternate Parts for LT1568CGN#TRPBF
This table gives cross-reference parts and alternative options found for LT1568CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1568CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1568CGN#TR | Analog Devices Inc | Check for Price | Continuous Time Filter, 2 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO16 | LT1568CGN#TRPBF vs LT1568CGN#TR |
LT1568CGN#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise, High Frequency Active RC, Filter Building Block | LT1568CGN#TRPBF vs LT1568CGN#TRPBF |
LT1568CGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1568CGN involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins with ceramic capacitors and to use a low-impedance output capacitor.
-
The LT1568CGN can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's recommended to use a heat sink or thermal pad to ensure reliable operation at high temperatures.
-
Yes, the LT1568CGN can be used in a switching regulator design, but it's not recommended as it's a linear regulator. The LT1568CGN is designed for low-dropout linear regulation and may not be suitable for switching regulator applications. Consider using a switching regulator IC specifically designed for switching regulator applications.
-
The power dissipation of the LT1568CGN can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the maximum power dissipation rating of the IC and ensure that it's within the recommended operating range.