Part Details for LT1534IS-1#TRPBF by Analog Devices Inc
Results Overview of LT1534IS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1534IS-1#TRPBF Information
LT1534IS-1#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1534IS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1534IS-1#TRPBF-ND
|
DigiKey | IC REG BOOST CUK ADJ 2A 16SO Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1125 | Buy Now |
DISTI #
584-LT1534IS-1#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow N 2A Sw Reg RoHS: Compliant | 0 |
|
$8.1100 | Order Now |
|
Analog Devices Inc | Ultralow N 2A Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.4900 / $8.1125 | Buy Now |
DISTI #
LT1534IS-1TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.3800 / $8.7100 | Buy Now |
|
Vyrian | Peripheral ICs | 513 |
|
RFQ |
Part Details for LT1534IS-1#TRPBF
LT1534IS-1#TRPBF CAD Models
LT1534IS-1#TRPBF Part Data Attributes
|
LT1534IS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1534IS-1#TRPBF
Analog Devices Inc
Ultralow Noise 2A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1534IS-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1534IS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1534IS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1534CS-1#PBF | Linear Technology | Check for Price | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1534IS-1#TRPBF vs LT1534CS-1#PBF |
LT1534IS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1534IS-1#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the analog and digital grounds separate.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is of sufficient size and has a low ESR, and that the input capacitor is properly bypassed. Also, avoid using long input traces and keep the input impedance low.
-
The LT1534IS-1#TRPBF can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's recommended to use thermal management techniques such as heat sinks or thermal interfaces to keep the junction temperature within the recommended range.
-
Yes, the LT1534IS-1#TRPBF is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a robust process that ensures high reliability and low defect rates.
-
To troubleshoot issues with the LT1534IS-1#TRPBF, start by checking the input and output voltages, and ensure that the device is properly powered and biased. Check for oscillations, noise, or instability, and verify that the PCB layout and component values meet the recommended specifications. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.