Part Details for LT1529CQ-5#TRPBF by Analog Devices Inc
Results Overview of LT1529CQ-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CQ-5#TRPBF Information
LT1529CQ-5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1529CQ-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4808
|
Newark | Ldo, Fixed, 5V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1529CQ-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 767 |
|
$5.4600 / $9.5900 | Buy Now |
DISTI #
LT1529CQ-5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 5V 3A DDPAK-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238 In Stock |
|
$5.2625 / $11.0900 | Buy Now |
DISTI #
584-LT1529CQ-5#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD RoHS: Compliant | 621 |
|
$5.4600 / $9.5900 | Buy Now |
DISTI #
E54:1762_00085854
|
Arrow Electronics | LDO Regulator Pos 5V 3A 6-Pin(5+Tab) DDPAK T/R Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2507 | Europe - 2250 |
|
$5.3990 | Buy Now |
DISTI #
V72:2272_06417853
|
Arrow Electronics | LDO Regulator Pos 5V 3A 6-Pin(5+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 191 |
|
$5.3990 / $7.2270 | Buy Now |
|
Analog Devices Inc | 3A L Drop Regs w/ uP Q C & SD Min Qty: 750 Package Multiple: 750 | 1500 |
|
$4.2100 / $11.0900 | Buy Now |
DISTI #
LT1529CQ-5TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$5.4400 / $5.8000 | Buy Now |
Part Details for LT1529CQ-5#TRPBF
LT1529CQ-5#TRPBF CAD Models
LT1529CQ-5#TRPBF Part Data Attributes
|
LT1529CQ-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-5#TRPBF
Analog Devices Inc
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1529CQ-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529CQ-5#TRPBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-5#TRPBF vs LT1529CQ-5#TRPBF |
LT1529CQ-5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1529CQ-5 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the feedback resistors are properly selected. Also, avoid using long feedback traces and minimize the distance between the IC and the output capacitor.
-
The maximum ambient temperature range for the LT1529CQ-5 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and thermal derating may be necessary.
-
Yes, the LT1529CQ-5 is suitable for high-reliability and aerospace applications. However, it's essential to follow proper design and manufacturing guidelines, and to consult with Analog Devices' application engineers for specific guidance.
-
To troubleshoot issues with the LT1529CQ-5, start by verifying the input voltage, output voltage, and feedback resistors. Check for proper PCB layout, decoupling, and noise filtering. Use an oscilloscope to measure the output voltage and noise, and consult the datasheet and application notes for guidance.