Part Details for LT1529CQ-5#TR by Linear Technology
Results Overview of LT1529CQ-5#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CQ-5#TR Information
LT1529CQ-5#TR by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1529CQ-5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5V FIXED POSITIVE LDO REGULATOR, 0.95V DROPOUT, PSSO5 | 30 |
|
$4.1250 / $8.2500 | Buy Now |
|
Vyrian | Regulators | 838 |
|
RFQ |
Part Details for LT1529CQ-5#TR
LT1529CQ-5#TR CAD Models
LT1529CQ-5#TR Part Data Attributes
|
LT1529CQ-5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-5#TR
Linear Technology
LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.95 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ-5#TR
This table gives cross-reference parts and alternative options found for LT1529CQ-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529CQ-5#TRPBF | Analog Devices Inc | $6.1742 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-5#TR vs LT1529CQ-5#TRPBF |
LT1529CQ-5#TRPBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-5#TR vs LT1529CQ-5#TRPBF |
LT1529CQ-5#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1529CQ-5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal circuitry.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input. Additionally, ensure that the input voltage is well-regulated and that the output is not overloaded.
-
The minimum input voltage required for the LT1529CQ-5 to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1529CQ-5 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliable operation.
-
The output voltage of the LT1529CQ-5 can be calculated using the formula: Vout = (1 + R1/R2) * Vref, where R1 and R2 are the resistors connected to the feedback pin, and Vref is the internal reference voltage (typically 2.5V).