Part Details for LT1529CQ-3.3#TR by Analog Devices Inc
Results Overview of LT1529CQ-3.3#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1529CQ-3.3#TR Information
LT1529CQ-3.3#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1529CQ-3.3#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1340 |
|
RFQ |
Part Details for LT1529CQ-3.3#TR
LT1529CQ-3.3#TR CAD Models
LT1529CQ-3.3#TR Part Data Attributes
|
LT1529CQ-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1529CQ-3.3#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1529CQ-3.3#TR
This table gives cross-reference parts and alternative options found for LT1529CQ-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1529CQ-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1529CQ-3.3#TRPBF | Analog Devices Inc | $5.6017 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TR vs LT1529CQ-3.3#TRPBF |
LT1529CQ-3.3#PBF | Analog Devices Inc | $6.2383 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TR vs LT1529CQ-3.3#PBF |
LT1529IQ-3.3#PBF | Analog Devices Inc | $6.4197 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TR vs LT1529IQ-3.3#PBF |
LT1529CQ-3.3#TR | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#TR vs LT1529CQ-3.3#TR |
LT1529IQ-3.3#PBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1529CQ-3.3#TR vs LT1529IQ-3.3#PBF |
LT1529IQ-3.3#TRPBF | Analog Devices Inc | Check for Price | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LT1529CQ-3.3#TR vs LT1529IQ-3.3#TRPBF |
LT1529CQ-3.3 | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#TR vs LT1529CQ-3.3 |
LT1529CQ-3.3#PBF | Linear Technology | Check for Price | LT1529 - 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1529CQ-3.3#TR vs LT1529CQ-3.3#PBF |